


F-271U | |
|---|---|
DigiKey Part Number | 237-1954-ND |
Manufacturer | |
Manufacturer Product Number | F-271U |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V Primary 40V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-271U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 80VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.42mm L x 73.02mm W |
Voltage - Primary 115V | Height - Seated (Max) 85.73mm |
Voltage - Secondary (Full Load) 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 2A | Weight 4 lbs (1.8 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,52000 zł | 143,52 zł |
| 10 | 129,11400 zł | 1 291,14 zł |
| 25 | 123,74760 zł | 3 093,69 zł |
| 50 | 119,81920 zł | 5 990,96 zł |
| 100 | 116,00440 zł | 11 600,44 zł |
| 250 | 111,13312 zł | 27 783,28 zł |
| Unit Price without VAT: | 143,52000 zł |
|---|---|
| Unit Price with VAT: | 176,52960 zł |

