
CMT-8106-B | |
|---|---|
DigiKey Part Number | CMT-8106-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8106-B |
Description | CMC 5MH 3.7A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8106-B Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.200" L x 0.600" W (30.48mm x 15.24mm) |
Number of Lines 2 | Height (Max) 1.200" (30.48mm) |
Inductance @ Frequency 5 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,70000 zł | 17,70 zł |
| Unit Price without VAT: | 17,70000 zł |
|---|---|
| Unit Price with VAT: | 21,77100 zł |

