L6R90D-160-C14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 204,21670 zł
Datasheet
16V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R90D-160-C14

DigiKey Part Number
L6R90D-160-C14-ND
Manufacturer
Manufacturer Product Number
L6R90D-160-C14
Description
AC/DC DESKTOP ADAPTER 16V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
16V
Standard Number
62368-1
Current - Output (Max)
5.63A
Weight
1.1 lbs (499 g)
Power (Watts)
90 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R90D-160-C6Tri-Mag, LLC0L6R90D-160-C6-ND204,21670 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
500204,21670 zł102 108,35 zł
Unit Price without VAT:204,21670 zł
Unit Price with VAT:251,18654 zł