
DHF060-7A | |
|---|---|
DigiKey Part Number | 364-1735-ND |
Manufacturer | |
Manufacturer Product Number | DHF060-7A |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,55000 zł | 273,55 zł |
| 5 | 260,54200 zł | 1 302,71 zł |
| 10 | 255,13000 zł | 2 551,30 zł |
| 25 | 248,14720 zł | 6 203,68 zł |
| 50 | 242,99160 zł | 12 149,58 zł |
| 100 | 237,94220 zł | 23 794,22 zł |
| Unit Price without VAT: | 273,55000 zł |
|---|---|
| Unit Price with VAT: | 336,46650 zł |

