Similar




TDTTP4000W066B-KIT | |
|---|---|
DigiKey Part Number | TDTTP4000W066B-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TDTTP4000W066B-KIT |
Description | EVAL BOARD FOR TP65H035WS |
Customer Reference | |
Detailed Description | TP65H035WS - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 390V |
Manufacturer Renesas Electronics Corporation | Current - Output 15A |
Packaging Bulk | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Frequency - Switching 66kHz |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s), Power Supply |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TP65H035WS |
Power - Output 4kW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDTTP4000W066C-KIT | Renesas Electronics Corporation | 5 | 1707-TDTTP4000W066C-KIT-ND | 5 520,86000 zł | Similar |


