


1-2390394-4 | |
|---|---|
DigiKey Part Number | 17-1-2390394-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2390394-4 |
Description | DYNAMIC 4200M REC HSG 8P XX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2390394-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.346" (8.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 zł | 14,47 zł |
| 10 | 12,29500 zł | 122,95 zł |
| 40 | 11,14575 zł | 445,83 zł |
| 80 | 10,61350 zł | 849,08 zł |
| 120 | 10,31425 zł | 1 237,71 zł |
| 280 | 9,71543 zł | 2 720,32 zł |
| 520 | 9,30038 zł | 4 836,20 zł |
| 1 000 | 8,88127 zł | 8 881,27 zł |
| 2 520 | 8,32108 zł | 20 969,12 zł |
| Unit Price without VAT: | 14,47000 zł |
|---|---|
| Unit Price with VAT: | 17,79810 zł |

