Similar
Similar

TXH 120-124 | |
|---|---|
DigiKey Part Number | 1951-1322-ND |
Manufacturer | |
Manufacturer Product Number | TXH 120-124 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXH 120-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,84000 zł | 380,84 zł |
| 5 | 362,72800 zł | 1 813,64 zł |
| 10 | 355,19100 zł | 3 551,91 zł |
| 25 | 345,46960 zł | 8 636,74 zł |
| 50 | 338,29080 zł | 16 914,54 zł |
| 100 | 331,26100 zł | 33 126,10 zł |
| Unit Price without VAT: | 380,84000 zł |
|---|---|
| Unit Price with VAT: | 468,43320 zł |



