
TMR 3-1210HI | |
|---|---|
DigiKey Part Number | TMR3-1210HI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1210HI |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1210HI Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,60000 zł | 85,60 zł |
| 5 | 82,42400 zł | 412,12 zł |
| 10 | 81,08700 zł | 810,87 zł |
| 30 | 79,00967 zł | 2 370,29 zł |
| 50 | 78,06120 zł | 3 903,06 zł |
| 100 | 76,79000 zł | 7 679,00 zł |
| 250 | 75,13920 zł | 18 784,80 zł |
| Unit Price without VAT: | 85,60000 zł |
|---|---|
| Unit Price with VAT: | 105,28800 zł |

