
TMP 60124C | |
|---|---|
DigiKey Part Number | 1951-1313-ND |
Manufacturer | |
Manufacturer Product Number | TMP 60124C |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 60124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,04000 zł | 319,04 zł |
| 5 | 303,84600 zł | 1 519,23 zł |
| 10 | 297,53300 zł | 2 975,33 zł |
| 25 | 289,39000 zł | 7 234,75 zł |
| 50 | 283,37720 zł | 14 168,86 zł |
| 100 | 277,48950 zł | 27 748,95 zł |
| Unit Price without VAT: | 319,04000 zł |
|---|---|
| Unit Price with VAT: | 392,41920 zł |

