Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 12V Input
E-gnition Hamburg team

TIM 2-0915SM

DigiKey Part Number
1951-1926-ND
Manufacturer
Manufacturer Product Number
TIM 2-0915SM
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 2-0915SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
5 kV
Applications
Medical
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1111,71000 zł111,71 zł
5107,55200 zł537,76 zł
10105,80700 zł1 058,07 zł
30103,09533 zł3 092,86 zł
50101,85660 zł5 092,83 zł
100100,19730 zł10 019,73 zł
25098,04304 zł24 510,76 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,71000 zł
Unit Price with VAT:137,40330 zł