Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.5V - 9V Input
THM 10
THM 10

THM 10-0523

DigiKey Part Number
THM10-0523-ND
Manufacturer
Manufacturer Product Number
THM 10-0523
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-0523 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1198,93000 zł198,93 zł
5191,53400 zł957,67 zł
10188,42400 zł1 884,24 zł
30183,58800 zł5 507,64 zł
50181,38060 zł9 069,03 zł
100178,42290 zł17 842,29 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,93000 zł
Unit Price with VAT:244,68390 zł