



TMDC 20-2411 | |
|---|---|
DigiKey Part Number | 1951-1276-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-2411 |
Description | DC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-2411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,07000 zł | 235,07 zł |
| 5 | 233,82400 zł | 1 169,12 zł |
| 10 | 232,57700 zł | 2 325,77 zł |
| 25 | 225,11200 zł | 5 627,80 zł |
| 50 | 221,44520 zł | 11 072,26 zł |
| 100 | 217,83440 zł | 21 783,44 zł |
| Unit Price without VAT: | 235,07000 zł |
|---|---|
| Unit Price with VAT: | 289,13610 zł |












