Similar



TEN 30-2423WIN | |
|---|---|
DigiKey Part Number | 1951-1544-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2423WIN |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2423WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,12000 zł | 287,12 zł |
| 5 | 276,41200 zł | 1 382,06 zł |
| 10 | 271,92400 zł | 2 719,24 zł |
| 30 | 264,94467 zł | 7 948,34 zł |
| 50 | 261,75560 zł | 13 087,78 zł |
| 100 | 257,48620 zł | 25 748,62 zł |
| Unit Price without VAT: | 287,12000 zł |
|---|---|
| Unit Price with VAT: | 353,15760 zł |












