




TEN 20-4810WIR | |
|---|---|
DigiKey Part Number | TEN20-4810WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4810WIR |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4810WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 277,42900 zł | 2 774,29 zł |
| Unit Price without VAT: | 277,42900 zł |
|---|---|
| Unit Price with VAT: | 341,23767 zł |

