




TEL 8-4811WI | |
|---|---|
DigiKey Part Number | 1951-2924-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-4811WI |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,16000 zł | 91,16 zł |
| 5 | 87,76200 zł | 438,81 zł |
| 10 | 86,33900 zł | 863,39 zł |
| 30 | 84,12733 zł | 2 523,82 zł |
| 50 | 83,11780 zł | 4 155,89 zł |
| 100 | 81,76420 zł | 8 176,42 zł |
| 250 | 80,00648 zł | 20 001,62 zł |
| Unit Price without VAT: | 91,16000 zł |
|---|---|
| Unit Price with VAT: | 112,12680 zł |

