
BFH-2C05 | |
|---|---|
DigiKey Part Number | 3008-BFH-2C05-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2C05 |
Description | 200V/0.5A REED RELAY, 2 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 55.6 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.4 VDC |
Coil Voltage 5VDC | Operate Time 1.5 ms |
Contact Form DPDT (2 Form C) | Release Time 2 ms |
Contact Rating (Current) 250 mA | Operating Temperature -40°C ~ 125°C |
Switching Voltage 100VDC - Max | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 66,74481 zł | 1 802,11 zł |
| Unit Price without VAT: | 66,74481 zł |
|---|---|
| Unit Price with VAT: | 82,09612 zł |


