
SKYFR-001822 | |
|---|---|
DigiKey Part Number | 3569-SKYFR-001822TR-ND - Tape & Reel (TR) 3569-SKYFR-001822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKYFR-001822 |
Description | CIRCULATOR, 3300MHZ - 3800MHZ, 7 |
Customer Reference | |
Detailed Description | 3.3 GHz ~ 3.8 GHz Circulator 20 W 16dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 3.8 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,98000 zł | 40,98 zł |
| 10 | 35,59100 zł | 355,91 zł |
| 25 | 33,72160 zł | 843,04 zł |
| 100 | 31,15720 zł | 3 115,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,33080 zł | 8 799,24 zł |
| 600 | 28,26442 zł | 16 958,65 zł |
| 900 | 27,66968 zł | 24 902,71 zł |
| Unit Price without VAT: | 40,98000 zł |
|---|---|
| Unit Price with VAT: | 50,40540 zł |

