
TRS12N65D,S1F | |
|---|---|
DigiKey Part Number | TRS12N65DS1F-ND |
Manufacturer | |
Manufacturer Product Number | TRS12N65D,S1F |
Description | DIODE ARRAY SCHOT 650V 6A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 6A (DC) Through Hole TO-247-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A |
Manufacturer Toshiba Semiconductor and Storage | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 90 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 6A (DC) | Base Product Number |

