
TK2K2A60F,S4X | |
|---|---|
DigiKey Part Number | 264-TK2K2A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK2K2A60F,S4X |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.5A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 300 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220SIS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 1.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| 50 | 2,83680 zł | 141,84 zł |
| 100 | 2,52790 zł | 252,79 zł |
| 500 | 1,98564 zł | 992,82 zł |
| 1 000 | 1,81113 zł | 1 811,13 zł |
| 2 000 | 1,66430 zł | 3 328,60 zł |
| 5 000 | 1,50546 zł | 7 527,30 zł |
| 10 000 | 1,40733 zł | 14 073,30 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |

