
TPH1400ANH,L1Q | |
|---|---|
DigiKey Part Number | TPH1400ANHL1QTR-ND - Tape & Reel (TR) TPH1400ANHL1QCT-ND - Cut Tape (CT) TPH1400ANHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1400ANH,L1Q |
Description | MOSFET N CH 100V 24A 8-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1400ANH,L1Q Models |
Category | Vgs(th) (Max) @ Id 4V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 48W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.6mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 4,98000 zł | 49,80 zł |
| 100 | 3,36780 zł | 336,78 zł |
| 500 | 2,67636 zł | 1 338,18 zł |
| 1 000 | 2,45402 zł | 2 454,02 zł |
| 2 000 | 2,35690 zł | 4 713,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,06481 zł | 10 324,05 zł |
| 10 000 | 1,93991 zł | 19 399,10 zł |
| 15 000 | 1,92557 zł | 28 883,55 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |

