TRS6E65C,S1AQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 17,31000 zł
Datasheet
Diode 650 V 6A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS6E65C,S1AQ

DigiKey Part Number
TRS6E65CS1AQ-ND
Manufacturer
Manufacturer Product Number
TRS6E65C,S1AQ
Description
DIODE SIL CARB 650V 6A TO220-2L
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220-2L
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
90 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
35pF @ 650V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS6E65F,S1QToshiba Semiconductor and Storage0TRS6E65FS1Q-ND17,31000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes