
TODX2353(F) | |
|---|---|
DigiKey Part Number | TODX2353(F)-ND |
Manufacturer | |
Manufacturer Product Number | TODX2353(F) |
Description | TXRX MOD OPTICAL 500KBPS 650NM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 500kbps 650nm 4.75V ~ 5.25V JIS F07 Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type JIS F07 |
Part Status Not For New Designs | Mounting Type Through Hole |
Data Rate 500kbps | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,79630 zł | 4 379,63 zł |
| Unit Price without VAT: | 43,79630 zł |
|---|---|
| Unit Price with VAT: | 53,86945 zł |

