TLP621MF(D4GBT4E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,90890 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,90890 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,90890 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,90890 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,51155 zł
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
4 DIP

TLP621MF(D4GBT4E

DigiKey Part Number
264-TLP621MF(D4GBT4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP621MF(D4GBT4E
Description
TRANSISTOR OPTOCOUPLER; DC INPUT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP621MF(D4-GB,EToshiba Semiconductor and Storage0264-TLP621MF(D4-GB,E-ND1,90890 złParametric Equivalent
TLP621MF(D4GBF4EToshiba Semiconductor and Storage0264-TLP621MF(D4GBF4E-ND1,90890 złParametric Equivalent
TLP621MF(GB,EToshiba Semiconductor and Storage0264-TLP621MF(GB,E-ND1,90890 złParametric Equivalent
TLP621MF(GB-F4,EToshiba Semiconductor and Storage0264-TLP621MF(GB-F4,E-ND1,90890 złParametric Equivalent
TLP621MF(GB-T4,EToshiba Semiconductor and Storage0264-TLP621MF(GB-T4,ETR-ND1,51155 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,51155 zł1 511,55 zł
2 0001,42842 zł2 856,84 zł
3 0001,38577 zł4 157,31 zł
5 0001,33762 zł6 688,10 zł
7 0001,32716 zł9 290,12 zł
Manufacturers Standard Package
Unit Price without VAT:1,51155 zł
Unit Price with VAT:1,85921 zł