TLP281-4(GB-TP,J,F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 5 732
Unit Price: 5,28000 zł
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 5,28000 zł
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 18 692
Unit Price: 5,28000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 578
Unit Price: 5,75000 zł
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP281-4(GB-TP,J,F

DigiKey Part Number
TLP281-4(GB-TPJFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP281-4(GB-TP,J,F
Description
OPTOISO 2.5KV 4CH TRANS 16-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP281-4(GB-TP,J,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP291-4(GB,E)Toshiba Semiconductor and Storage5 732TLP291-4(GBE)-ND5,28000 złDirect
TLP291-4(GB-TP,E)Toshiba Semiconductor and Storage0TLP291-4(GB-TPE)CT-ND5,28000 złDirect
TLP291-4(TP,E)Toshiba Semiconductor and Storage18 692TLP291-4(TPE)CT-ND5,28000 złDirect
TLP293-4(GBTPR,EToshiba Semiconductor and Storage3 578264-TLP293-4(GBTPRECT-ND5,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes