
TLP2719(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP2719(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2719(D4,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 1MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 800ns, 800ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 4,33100 zł | 43,31 zł |
| 125 | 3,19640 zł | 399,55 zł |
| 500 | 2,80384 zł | 1 401,92 zł |
| 1 000 | 2,65087 zł | 2 650,87 zł |
| 2 000 | 2,52116 zł | 5 042,32 zł |
| 5 000 | 2,37971 zł | 11 898,55 zł |
| 10 000 | 2,29164 zł | 22 916,40 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |

