MFR Recommended




TLP197G(F) | |
|---|---|
DigiKey Part Number | TLP197G(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP197G(F) |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing |
EDA/CAD Models | TLP197G(F) Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP (2.54mm) |
Circuit | Approval Agency cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP172GM(E | Toshiba Semiconductor and Storage | 99 | TLP172GM(E-ND | 7,43000 zł | MFR Recommended |
| AQV210S | Panasonic Industry | 1 600 | 255-1147-5-ND | 7,65000 zł | Similar |
| AQV210SX | Panasonic Industry | 5 406 | 255-AQV210SXCT-ND | 7,65000 zł | Similar |
| AQV210SZ | Panasonic Industry | 150 | 255-6012-1-ND | 8,26000 zł | Similar |




