2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP152(TPL,E

DigiKey Part Number
TLP152(TPLETR-ND - Tape & Reel (TR)
TLP152(TPLECT-ND - Cut Tape (CT)
TLP152(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP152(TPL,E
Description
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP152(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
145ns, 165ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
18ns, 22ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 368
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 zł4,81 zł
103,39700 zł33,97 zł
1002,53800 zł253,80 zł
5002,15700 zł1 078,50 zł
1 0002,03246 zł2 032,46 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87270 zł5 618,10 zł
6 0001,79150 zł10 749,00 zł
9 0001,74992 zł15 749,28 zł
15 0001,70302 zł25 545,30 zł
21 0001,67515 zł35 178,15 zł
Manufacturers Standard Package
Unit Price without VAT:4,81000 zł
Unit Price with VAT:5,91630 zł