
TLP151A(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP151A(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP151A(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP151A(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP151A(V4-TPL,E |
Description | OPTOISO 3.75KV 1CH GT DVR 6SO-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 6-SO, 5 Lead |
Pulse Width Distortion (Max) 350ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 3,99700 zł | 39,97 zł |
| 100 | 3,00800 zł | 300,80 zł |
| 500 | 2,57058 zł | 1 285,29 zł |
| 1 000 | 2,42760 zł | 2 427,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24430 zł | 6 732,90 zł |
| 6 000 | 2,15120 zł | 12 907,20 zł |
| 9 000 | 2,10353 zł | 18 931,77 zł |
| 15 000 | 2,04976 zł | 30 746,40 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |

