TK9P65W,RQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15 255
Unit Price: 10,05000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 11 448
Unit Price: 4,00000 zł
Datasheet

Similar


IXYS
In Stock: 44
Unit Price: 15,74000 zł
Datasheet

Similar


IXYS
In Stock: 345
Unit Price: 14,56000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 586
Unit Price: 7,19000 zł
Datasheet
N-Channel 650 V 9.3A (Ta) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK9P65W,RQ

DigiKey Part Number
TK9P65WRQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK9P65W,RQ
Description
MOSFET N-CH 650V 9.3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 9.3A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK9P65W,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
560mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,52625 zł7 052,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,52625 zł
Unit Price with VAT:4,33729 zł