
TK110E65Z,S1X | |
|---|---|
DigiKey Part Number | 264-TK110E65ZS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK110E65Z,S1X |
Description | 650V DTMOS VI TO-220 110MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Ta) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.02mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 zł | 21,86 zł |
| 50 | 11,56640 zł | 578,32 zł |
| 100 | 10,57380 zł | 1 057,38 zł |
| 500 | 8,84540 zł | 4 422,70 zł |
| Unit Price without VAT: | 21,86000 zł |
|---|---|
| Unit Price with VAT: | 26,88780 zł |

