
TK33S10N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK33S10N1LLXHQTR-ND - Tape & Reel (TR) 264-TK33S10N1LLXHQCT-ND - Cut Tape (CT) 264-TK33S10N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK33S10N1L,LXHQ |
Description | MOSFET N-CH 100V 33A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK33S10N1L,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 16.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 4,55000 zł | 45,50 zł |
| 100 | 3,06010 zł | 306,01 zł |
| 500 | 2,42222 zł | 1 211,11 zł |
| 1 000 | 2,21710 zł | 2 217,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,04457 zł | 4 089,14 zł |
| 4 000 | 1,89953 zł | 7 598,12 zł |
| 6 000 | 1,82565 zł | 10 953,90 zł |
| 10 000 | 1,74268 zł | 17 426,80 zł |
| 14 000 | 1,70563 zł | 23 878,82 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

