N-Channel 600 V 7A (Ta) 30W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Ta) 30W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK7A60W5,S5VX

DigiKey Part Number
TK7A60W5S5VX-ND
Manufacturer
Manufacturer Product Number
TK7A60W5,S5VX
Description
MOSFET N-CH 600V 7A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK7A60W5,S5VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
650mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPA80R750P7XKSA1Infineon Technologies494IPA80R750P7XKSA1-ND14,27000 złSimilar
IXTP4N70X2MIXYS24238-IXTP4N70X2M-ND32,27000 złSimilar
SPA08N80C3XKSA1Infineon Technologies4 270SPA08N80C3XKSA1-ND21,30000 złSimilar
STF9NM60NSTMicroelectronics1 359497-12591-5-ND21,11000 złSimilar
STP10NK70ZFPSTMicroelectronics952497-12602-5-ND34,87000 złSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
19,08000 zł9,08 zł
504,42380 zł221,19 zł
1003,97180 zł397,18 zł
5003,17792 zł1 588,96 zł
1 0002,92277 zł2 922,77 zł
2 0002,70818 zł5 416,36 zł
5 0002,47610 zł12 380,50 zł
10 0002,36993 zł23 699,30 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,08000 zł
Unit Price with VAT:11,16840 zł