Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UM30A,LF(SE

DigiKey Part Number
264-TCR3UM30ALF(SETR-ND - Tape & Reel (TR)
264-TCR3UM30ALF(SECT-ND - Cut Tape (CT)
264-TCR3UM30ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UM30A,LF(SE
Description
IC REG LINEAR 3V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
680 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.273V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 191
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,52800 zł5,28 zł
250,46400 zł11,60 zł
1000,39640 zł39,64 zł
2500,36368 zł90,92 zł
5000,34408 zł172,04 zł
1 0000,32791 zł327,91 zł
2 5000,31084 zł777,10 zł
5 0000,30766 zł1 538,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29207 zł2 920,70 zł
20 0000,28509 zł5 701,80 zł
30 0000,28160 zł8 448,00 zł
50 0000,27773 zł13 886,50 zł
70 0000,27547 zł19 282,90 zł
100 0000,27329 zł27 329,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł