
74AVC4T245FT | |
|---|---|
DigiKey Part Number | 264-74AVC4T245FTTR-ND - Tape & Reel (TR) 264-74AVC4T245FTCT-ND - Cut Tape (CT) 264-74AVC4T245FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245FT |
Description | 2-BIT X 2 DUAL-SUPPLY BUS TRANSC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245FT Models |
Category | Channels per Circuit 2 |
Manufacturer Toshiba Semiconductor and Storage | Voltage - VCCA 0.8 V ~ 3.6 V |
Series | Voltage - VCCB 0.8 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 16-TSSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,47900 zł | 14,79 zł |
| 25 | 1,32440 zł | 33,11 zł |
| 100 | 1,15480 zł | 115,48 zł |
| 250 | 1,07352 zł | 268,38 zł |
| 500 | 1,02468 zł | 512,34 zł |
| 1 000 | 0,99989 zł | 999,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94194 zł | 2 354,85 zł |
| 5 000 | 0,91632 zł | 4 581,60 zł |
| 7 500 | 0,90350 zł | 6 776,25 zł |
| 12 500 | 0,88929 zł | 11 116,12 zł |
| 17 500 | 0,88098 zł | 15 417,15 zł |
| 25 000 | 0,87299 zł | 21 824,75 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

