
TCR3EM33A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM33A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM33A,RFCT-ND - Cut Tape (CT) 264-TCR3EM33A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM33A,RF |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.373V @ 300mA, 0.290V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 43dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 25 | 0,51000 zł | 12,75 zł |
| 100 | 0,43560 zł | 43,56 zł |
| 250 | 0,40016 zł | 100,04 zł |
| 500 | 0,37890 zł | 189,45 zł |
| 1 000 | 0,36134 zł | 361,34 zł |
| 2 500 | 0,34282 zł | 857,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33166 zł | 1 658,30 zł |
| 10 000 | 0,32247 zł | 3 224,70 zł |
| 15 000 | 0,31787 zł | 4 768,05 zł |
| 25 000 | 0,31277 zł | 7 819,25 zł |
| 35 000 | 0,30979 zł | 10 842,65 zł |
| 50 000 | 0,30692 zł | 15 346,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

