
TCR3EM11A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3EM11A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM11A,RFCT-ND - Cut Tape (CT) 264-TCR3EM11A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3EM11A,RF |
Description | IC REG LINEAR 1.1V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.165V @ 300mA, 1.05V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 43dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 25 | 0,50280 zł | 12,57 zł |
| 100 | 0,42910 zł | 42,91 zł |
| 250 | 0,39412 zł | 98,53 zł |
| 500 | 0,37308 zł | 186,54 zł |
| 1 000 | 0,35578 zł | 355,78 zł |
| 2 500 | 0,33751 zł | 843,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32648 zł | 1 632,40 zł |
| 10 000 | 0,31741 zł | 3 174,10 zł |
| 15 000 | 0,31286 zł | 4 692,90 zł |
| 25 000 | 0,30783 zł | 7 695,75 zł |
| 35 000 | 0,30489 zł | 10 671,15 zł |
| 50 000 | 0,30206 zł | 15 103,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

