


TCR3DM25,LF | |
|---|---|
DigiKey Part Number | 264-TCR3DM25,LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DM25,LF |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DM25,LF Models |
Category | Current - Quiescent (Iq) 65 µA |
Mfr | Current - Supply (Max) 78 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
Current - Output |

