Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DM25,LF

DigiKey Part Number
264-TCR3DM25,LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3DM25,LF
Description
IC REG LINEAR 2.5V 300MA 4-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TCR3DM25,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
65 µA
Mfr
Current - Supply (Max)
78 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.29V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.