
TCK22974G,LF | |
|---|---|
DigiKey Part Number | TCK22974GLFTR-ND - Tape & Reel (TR) TCK22974GLFCT-ND - Cut Tape (CT) TCK22974GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22974G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22974G,LF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WCSPE (0.80x1.2) |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCK22971G,LF | Toshiba Semiconductor and Storage | 3 219 | TCK22971GLFCT-ND | 1,51000 zł | Parametric Equivalent |
| TCK22972G,LF | Toshiba Semiconductor and Storage | 4 034 | TCK22972GLFCT-ND | 1,51000 zł | Parametric Equivalent |
| TCK22973G,LF | Toshiba Semiconductor and Storage | 4 863 | TCK22973GLFCT-ND | 1,51000 zł | Parametric Equivalent |
| TCK22975G,LF | Toshiba Semiconductor and Storage | 4 147 | TCK22975GLFCT-ND | 1,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 25 | 0,93800 zł | 23,45 zł |
| 100 | 0,81150 zł | 81,15 zł |
| 250 | 0,75132 zł | 187,83 zł |
| 500 | 0,71508 zł | 357,54 zł |
| 1 000 | 0,68512 zł | 685,12 zł |
| 2 500 | 0,66476 zł | 1 661,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63448 zł | 3 172,40 zł |
| 10 000 | 0,61881 zł | 6 188,10 zł |
| 15 000 | 0,61096 zł | 9 164,40 zł |
| 25 000 | 0,60226 zł | 15 056,50 zł |
| 35 000 | 0,59718 zł | 20 901,30 zł |
| 50 000 | 0,59229 zł | 29 614,50 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

