TC7USB221FT(EL,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6 725
Unit Price: 1,33000 zł
Datasheet
Multiplexer/Demultiplexer 2 x 1:2 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7USB221FT(EL,M)

DigiKey Part Number
TC7USB221FT(ELM)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7USB221FT(EL,M)
Description
IC MUX/DEMUX 2 X 1:2 14-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 1:2 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
14-TSSOP
Circuit
2 x 1:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7USB40FT(EL)Toshiba Semiconductor and Storage6 725TC7USB40FT(EL)CT-ND1,33000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes