
TC7SET32FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET32FULJ(CTTR-ND - Tape & Reel (TR) TC7SET32FULJ(CTCT-ND - Cut Tape (CT) TC7SET32FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET32FU,LJ(CT |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET32FU,LJ(CT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET32FU,LJ(CT | Toshiba Semiconductor and Storage | 425 | TC7SET32FULJ(CTCT-ND | 0,63000 zł | Parametric Equivalent |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4 142 | 1727-4207-1-ND | 0,95000 zł | Similar |
| 74AHCT1G32GW,125 | Nexperia USA Inc. | 25 629 | 1727-4001-1-ND | 0,89000 zł | Similar |
| 74AHCT1G32SE-7 | Diodes Incorporated | 13 500 | 74AHCT1G32SE-7DICT-ND | 0,82000 zł | Similar |
| SN74AHCT1G32DBVT | Texas Instruments | 38 508 | 296-32249-1-ND | 5,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,24800 zł | 2,48 zł |
| 25 | 0,21680 zł | 5,42 zł |
| 100 | 0,18280 zł | 18,28 zł |
| 250 | 0,16620 zł | 41,55 zł |
| 500 | 0,15612 zł | 78,06 zł |
| 1 000 | 0,14791 zł | 147,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13770 zł | 413,10 zł |
| 6 000 | 0,13271 zł | 796,26 zł |
| 9 000 | 0,13021 zł | 1 171,89 zł |
| 15 000 | 0,12744 zł | 1 911,60 zł |
| 21 000 | 0,12583 zł | 2 642,43 zł |
| 30 000 | 0,12427 zł | 3 728,10 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

