
TC4052BFELNF | |
|---|---|
DigiKey Part Number | TC4052BFELNFTR-ND - Tape & Reel (TR) TC4052BFELNFCT-ND - Cut Tape (CT) TC4052BFELNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4052BFELNF |
Description | IC SWITCH SP4T X 2 160OHM 16SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4052BFELNF Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Toshiba Semiconductor and Storage | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -50dB @ 1.5MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 160Ohm | Supplier Device Package 16-SOP |
Channel-to-Channel Matching (ΔRon) 4Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,35400 zł | 13,54 zł |
| 25 | 1,21080 zł | 30,27 zł |
| 100 | 1,05320 zł | 105,32 zł |
| 250 | 0,97828 zł | 244,57 zł |
| 500 | 0,93310 zł | 466,55 zł |
| 1 000 | 0,90650 zł | 906,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86524 zł | 1 730,48 zł |
| 4 000 | 0,84002 zł | 3 360,08 zł |
| 6 000 | 0,82739 zł | 4 964,34 zł |
| 10 000 | 0,81340 zł | 8 134,00 zł |
| 14 000 | 0,80522 zł | 11 273,08 zł |
| 20 000 | 0,79736 zł | 15 947,20 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

