N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6K208FE,LF

DigiKey Part Number
SSM6K208FELFTR-ND - Tape & Reel (TR)
SSM6K208FELFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM6K208FE,LF
Description
MOSFET N-CH 30V 1.9A ES6
Customer Reference
Detailed Description
N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6K208FE,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
123 pF @ 15 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ES6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Package / Case
Rds On (Max) @ Id, Vgs
133mOhm @ 1A, 4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM3K127TU,LFToshiba Semiconductor and Storage11 128SSM3K127TULFCT-ND1,94000 złMFR Recommended
In-Stock: 3 970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,44000 zł2,44 zł
101,50800 zł15,08 zł
1000,96480 zł96,48 zł
5000,73030 zł365,15 zł
1 0000,65464 zł654,64 zł
2 0000,59089 zł1 181,78 zł
Unit Price without VAT:2,44000 zł
Unit Price with VAT:3,00120 zł