
SSM6N68NU,LF | |
|---|---|
DigiKey Part Number | SSM6N68NULFTR-ND - Tape & Reel (TR) SSM6N68NULFCT-ND - Cut Tape (CT) SSM6N68NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N68NU,LF |
Description | MOSFET 2N-CH 30V 4A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 2W (Ta) Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N68NU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 129pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.8V Drive | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-µDFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 4A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 84mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 100 | 0,88690 zł | 88,69 zł |
| 500 | 0,66932 zł | 334,66 zł |
| 1 000 | 0,59905 zł | 599,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50970 zł | 1 529,10 zł |
| 6 000 | 0,46467 zł | 2 788,02 zł |
| 9 000 | 0,44172 zł | 3 975,48 zł |
| 15 000 | 0,41592 zł | 6 238,80 zł |
| 21 000 | 0,40065 zł | 8 413,65 zł |
| 30 000 | 0,38580 zł | 11 574,00 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

