
RN2904FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2904FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN2904FELXHF(CT-ND - Cut Tape (CT) 264-RN2904FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2904FE,LXHF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29929 zł | 1 197,16 zł |
| 8 000 | 0,27163 zł | 2 173,04 zł |
| 12 000 | 0,25754 zł | 3 090,48 zł |
| 20 000 | 0,24884 zł | 4 976,80 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

