RN2604(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3 935
Unit Price: 0,86000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,38376 zł
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2604(TE85L,F)

DigiKey Part Number
RN2604(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN2604(TE85L,F)
Description
TRANS PREBIAS 2PNP 50V 100MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN2604(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
47kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN2904FE,LFToshiba Semiconductor and Storage3 935264-RN2904FE,LFCT-ND0,86000 złSimilar
DMA264030RPanasonic Industry0DMA264030RTR-ND0,38376 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29550 zł886,50 zł
6 0000,26714 zł1 602,84 zł
9 0000,25267 zł2 274,03 zł
15 0000,23641 zł3 546,15 zł
21 0000,23225 zł4 877,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,29550 zł
Unit Price with VAT:0,36347 zł