Similar

RN1605TE85LF | |
|---|---|
DigiKey Part Number | RN1605TE85LFTR-ND - Tape & Reel (TR) RN1605TE85LFCT-ND - Cut Tape (CT) RN1605TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1605TE85LF |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMH10,115 | Nexperia USA Inc. | 2 093 | 1727-1723-1-ND | 1,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,70400 zł | 7,04 zł |
| 100 | 0,44020 zł | 44,02 zł |
| 500 | 0,32482 zł | 162,41 zł |
| 1 000 | 0,28748 zł | 287,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23990 zł | 719,70 zł |
| 6 000 | 0,21587 zł | 1 295,22 zł |
| 9 000 | 0,20361 zł | 1 832,49 zł |
| 15 000 | 0,18983 zł | 2 847,45 zł |
| 21 000 | 0,18167 zł | 3 815,07 zł |
| 30 000 | 0,17373 zł | 5 211,90 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |


