
RN1131MFV(TL3,T) | |
|---|---|
DigiKey Part Number | RN1131MFV(TL3T)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN1131MFV(TL3,T) |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
EDA/CAD Models | RN1131MFV(TL3,T) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC115TM3T5G | onsemi | 535 500 | 488-DTC115TM3T5GCT-ND | 0,93000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 100 | 0,25780 zł | 25,78 zł |
| 500 | 0,18752 zł | 93,76 zł |
| 1 000 | 0,16467 zł | 164,67 zł |
| 2 000 | 0,14541 zł | 290,82 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

