MT3S111P(TE12L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 565
Unit Price: 1,83000 zł
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 4 283,13150 zł
Datasheet

Similar


MACOM Technology Solutions
In Stock: 125
Unit Price: 1 009,05000 zł
Datasheet
RF Transistor NPN 6V 100mA 8GHz 1W Surface Mount PW-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3S111P(TE12L,F)

DigiKey Part Number
MT3S111P(TE12LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT3S111P(TE12L,F)
Description
RF TRANS NPN 6V 8GHZ PW-MINI
Customer Reference
Detailed Description
RF Transistor NPN 6V 100mA 8GHz 1W Surface Mount PW-MINI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1W
Manufacturer
Toshiba Semiconductor and Storage
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 30mA, 5V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
6V
Package / Case
TO-243AA
Frequency - Transition
8GHz
Supplier Device Package
PW-MINI
Noise Figure (dB Typ @ f)
1.25dB @ 1GHz
Base Product Number
Gain
10.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP640H6327XTSA1Infineon Technologies1 565BFP640H6327XTSA1CT-ND1,83000 złSimilar
MAPR-000912-500S00MACOM Technology Solutions01465-1130-ND4 283,13150 złSimilar
MRF448MACOM Technology Solutions1251465-1189-ND1 009,05000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes