Similar
Similar

DF5G7M2N,LF | |
|---|---|
DigiKey Part Number | DF5G7M2NLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5G7M2N,LF |
Description | TVS DIODE 5.5VWM 20VC 5DFN |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | DF5G7M2N,LF Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.2pF @ 1MHz |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 5-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 51 197 | F9749CT-ND | 3,70000 zł | Similar |
| VBUS54DD-HS4-G4-08 | Vishay General Semiconductor - Diodes Division | 4 732 | VBUS54DD-HS4-G4-08GICT-ND | 2,91000 zł | Similar |



